24 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0151670405

DigiKey Part Number
0151670405-ND
Manufacturer
Manufacturer Product Number
0151670405
Description
CABLE FFC/FPC 24POS 1MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0151670405 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
24
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
4.000" (101.60mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-24-A-0101-C-4-08-4-TGCT3952073-10-24-A-0101-C-4-08-4-T-ND19,32000 KčSimilar
In-Stock: 168
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
142,33000 Kč42,33 Kč
1036,03900 Kč360,39 Kč
2533,78240 Kč844,56 Kč
5032,16860 Kč1 608,43 Kč
10030,63020 Kč3 063,02 Kč
25028,71092 Kč7 177,73 Kč
50027,34040 Kč13 670,20 Kč
1 00026,03548 Kč26 035,48 Kč
3 00024,09483 Kč72 284,49 Kč
Manufacturers Standard Package
Unit Price without VAT:42,33000 Kč
Unit Price with VAT:51,21930 Kč