24 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Molex Premo Flex Cable Jumpers

0152670413

DigiKey Part Number
0152670413-ND
Manufacturer
Manufacturer Product Number
0152670413
Description
CABLE FFC/FPC 24POS 1MM 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0152670413 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
24
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
8.000" (203.20mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-24-A-0203-C-4-08-4-TGCT4372073-10-24-A-0203-C-4-08-4-T-ND0,84000 KčSimilar
In-Stock: 948
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
173,51000 Kč73,51 Kč
1062,42100 Kč624,21 Kč
2558,50880 Kč1 462,72 Kč
5055,71180 Kč2 785,59 Kč
10053,04910 Kč5 304,91 Kč
25049,72720 Kč12 431,80 Kč
50047,35436 Kč23 677,18 Kč
1 00045,09526 Kč45 095,26 Kč
3 00041,73497 Kč125 204,91 Kč
Manufacturers Standard Package
Unit Price without VAT:73,51000 Kč
Unit Price with VAT:88,94710 Kč