
10-24-A-0203-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-24-A-0203-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-24-A-0203-C-4-08-4-T |
Description | 1MM PITCH FFC, 24 CONTACTS, A TY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.039" (1.00mm) 7.992" (203.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 24 | |
Pitch | 0.039" (1.00mm) | |
Length | 7.992" (203.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 17,65900 Kč | 176,59 Kč |
| 25 | 16,53800 Kč | 413,45 Kč |
| 50 | 15,74860 Kč | 787,43 Kč |
| 100 | 14,99680 Kč | 1 499,68 Kč |
| 300 | 13,87617 Kč | 4 162,85 Kč |
| 500 | 13,38496 Kč | 6 692,48 Kč |
| 1 000 | 12,74558 Kč | 12 745,58 Kč |
| 2 500 | 11,94770 Kč | 29 869,25 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |


