


0152670403 | |
|---|---|
DigiKey Part Number | WM11126-ND |
Manufacturer | |
Manufacturer Product Number | 0152670403 |
Description | CABLE FFC/FPC 24POS 1MM 3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670403 Models |
Category | Number of Conductors 24 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 3.000" (76.20mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-24-A-0076-C-4-08-4-T | GCT | 396 | 2073-10-24-A-0076-C-4-08-4-T-ND | 18,90000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 51,19300 Kč | 511,93 Kč |
| 25 | 47,99320 Kč | 1 199,83 Kč |
| 50 | 45,69580 Kč | 2 284,79 Kč |
| 100 | 43,51210 Kč | 4 351,21 Kč |
| 250 | 40,78652 Kč | 10 196,63 Kč |
| 500 | 38,83958 Kč | 19 419,79 Kč |
| 1 000 | 36,98630 Kč | 36 986,30 Kč |
| 3 000 | 34,22961 Kč | 102 688,83 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |










