Socket Contact Tin 20-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-170291-1

DigiKey Part Number
17-1-170291-1TR-ND - Tape & Reel (TR)
17-1-170291-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-170291-1
Description
CONN SOCKET 20-22AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-170291-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 158
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,76400 Kč17,64 Kč
251,65480 Kč41,37 Kč
501,57060 Kč78,53 Kč
1001,49720 Kč149,72 Kč
2501,40268 Kč350,67 Kč
5001,33506 Kč667,53 Kč
1 0001,27122 Kč1 271,22 Kč
2 5001,19151 Kč2 978,78 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,11951 Kč8 956,08 Kč
16 0001,06603 Kč17 056,48 Kč
24 0001,03595 Kč24 862,80 Kč
40 0000,99928 Kč39 971,20 Kč
56 0000,97584 Kč54 647,04 Kč
80 0000,95160 Kč76 128,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč