20 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm)
172047-2
172047-2

172047-2

DigiKey Part Number
A122342-ND
Manufacturer
Manufacturer Product Number
172047-2
Description
CONN PLUG HSG 20POS 3.00MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
172047-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
2
Row Spacing
0.181" (4.60mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-30°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 865
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153,54000 Kč53,54 Kč
1045,46100 Kč454,61 Kč
2542,61760 Kč1 065,44 Kč
5040,57660 Kč2 028,83 Kč
10038,63840 Kč3 863,84 Kč
30035,75400 Kč10 726,20 Kč
50034,48838 Kč17 244,19 Kč
1 00032,84255 Kč32 842,55 Kč
2 50030,78786 Kč76 969,65 Kč
Manufacturers Standard Package
Unit Price without VAT:53,54000 Kč
Unit Price with VAT:64,78340 Kč