



0528081771 | |
|---|---|
DigiKey Part Number | WM11060TR-ND - Tape & Reel (TR) WM11060CT-ND - Cut Tape (CT) WM11060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528081771 |
Description | CONN FFC FPC VERT 17POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0528081771 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 17 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.199" (5.05mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 14,34200 Kč | 143,42 Kč |
| 25 | 13,43040 Kč | 335,76 Kč |
| 50 | 12,79200 Kč | 639,60 Kč |
| 100 | 12,17880 Kč | 1 217,88 Kč |
| 250 | 11,41536 Kč | 2 853,84 Kč |
| 500 | 10,87024 Kč | 5 435,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,01156 Kč | 11 011,56 Kč |
| 2 000 | 10,48598 Kč | 20 971,96 Kč |
| 3 000 | 10,19026 Kč | 30 570,78 Kč |
| 5 000 | 9,82963 Kč | 49 148,15 Kč |
| 7 000 | 9,59918 Kč | 67 194,26 Kč |
| 10 000 | 9,36082 Kč | 93 608,20 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

















