
VDE 30 18 | |
|---|---|
DigiKey Part Number | 2128-VDE3018-ND |
Manufacturer | |
Manufacturer Product Number | VDE 30 18 |
Description | SOCKET HEX 18MM 1.81" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Insulated to 1000V 18mm 1.81" (46.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 18mm | |
Drive Size | 3/8" | |
Length | 1.81" (46.0mm) | |
Features | Insulated to 1000V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 758,03000 Kč | 758,03 Kč |
| Unit Price without VAT: | 758,03000 Kč |
|---|---|
| Unit Price with VAT: | 917,21630 Kč |










