
2162901012 | |
|---|---|
DigiKey Part Number | 900-2162901012-ND |
Manufacturer | |
Manufacturer Product Number | 2162901012 |
Description | STANDARD .093 1 CIRCUIT R TO R 3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2162901012 Models |
Category | Pitch - Connector 0.264" (6.70mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 1 | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 10 | 50,58400 Kč | 505,84 Kč |
| 25 | 47,41360 Kč | 1 185,34 Kč |
| 50 | 45,14980 Kč | 2 257,49 Kč |
| 100 | 42,99340 Kč | 4 299,34 Kč |
| 250 | 40,30020 Kč | 10 075,05 Kč |
| 500 | 38,37594 Kč | 19 187,97 Kč |
| 1 000 | 36,54492 Kč | 36 544,92 Kč |
| 2 500 | 34,25874 Kč | 85 646,85 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |











