
STBAVO1255K | |
|---|---|
DigiKey Part Number | 4008-STBAVO1255K-ND |
Manufacturer | |
Manufacturer Product Number | STBAVO1255K |
Description | OUTPUT MODULE 2 ANALOG 24V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Output Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | STBAVO1255K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | Modicon STB | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 2 - Analog | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 160,32000 Kč | 7 160,32 Kč |
| Unit Price without VAT: | 7 160,32000 Kč |
|---|---|
| Unit Price with VAT: | 8 663,98720 Kč |











