
Category | Cable Diameter 1.6mm |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Housing Color Blue |
Connector Style LC | Boot Color Blue |
Connector Type Plug | Ingress Protection IP67 - Dust Tight, Waterproof |
Simplex/Duplex Simplex | Features Strain Relief |
Mode Singlemode | Ferrule Material Zirconia, Ceramic |
Fiber Cladding Diameter 126µm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 858,74000 Kč | 1 858,74 Kč |
| 10 | 1 580,03700 Kč | 15 800,37 Kč |
| 25 | 1 481,18200 Kč | 37 029,55 Kč |
| 50 | 1 410,56580 Kč | 70 528,29 Kč |
| 100 | 1 343,33030 Kč | 134 333,03 Kč |
| Unit Price without VAT: | 1 858,74000 Kč |
|---|---|
| Unit Price with VAT: | 2 249,07540 Kč |











