



0878321414 | |
|---|---|
DigiKey Part Number | WM14378TR-ND - Tape & Reel (TR) WM14378CT-ND - Cut Tape (CT) WM14378DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0878321414 |
Description | CONN HEADER SMD 14POS 2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0878321414 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.141" (3.60mm) |
Series | Insulation Height 0.252" (6.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 2 | Features Board Guide, Keying Slot, Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 47,39752 Kč | 23 698,76 Kč |
| 1 000 | 45,13625 Kč | 45 136,25 Kč |
| 1 500 | 43,86412 Kč | 65 796,18 Kč |
| 2 500 | 42,31265 Kč | 105 781,62 Kč |
| 3 500 | 41,32124 Kč | 144 624,34 Kč |
| 5 000 | 40,29562 Kč | 201 478,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,49000 Kč | 73,49 Kč |
| 10 | 62,46900 Kč | 624,69 Kč |
| 100 | 53,09760 Kč | 5 309,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 56,02300 Kč | 560,23 Kč |
| 100 | 47,60460 Kč | 4 760,46 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |












