


0151670873 | |
|---|---|
DigiKey Part Number | 0151670873-ND |
Manufacturer | |
Manufacturer Product Number | 0151670873 |
Description | CABLE FFC/FPC 17POS 1MM 10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670873 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 17 | |
Pitch | 0.039" (1.00mm) | |
Length | 10.0" (254.0mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 10 | 50,20600 Kč | 502,06 Kč |
| 25 | 47,06080 Kč | 1 176,52 Kč |
| 50 | 44,81400 Kč | 2 240,70 Kč |
| 100 | 42,67420 Kč | 4 267,42 Kč |
| 250 | 40,00036 Kč | 10 000,09 Kč |
| 500 | 38,09122 Kč | 19 045,61 Kč |
| 1 000 | 36,27384 Kč | 36 273,84 Kč |
| 3 000 | 33,57020 Kč | 100 710,60 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |










