


0151670867 | |
|---|---|
DigiKey Part Number | 0151670867-ND |
Manufacturer | |
Manufacturer Product Number | 0151670867 |
Description | CABLE FFC/FPC 17POS 1MM 7" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17 Position FFC, FPC Cable 0.039" (1.00mm) 7.000" (177.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670867 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 17 | |
Pitch | 0.039" (1.00mm) | |
Length | 7.000" (177.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,49000 Kč | 46,49 Kč |
| 10 | 39,45900 Kč | 394,59 Kč |
| 25 | 36,98000 Kč | 924,50 Kč |
| 50 | 35,21120 Kč | 1 760,56 Kč |
| 100 | 33,52920 Kč | 3 352,92 Kč |
| 250 | 31,42848 Kč | 7 857,12 Kč |
| 500 | 29,92794 Kč | 14 963,97 Kč |
| 1 000 | 28,49981 Kč | 28 499,81 Kč |
| 3 000 | 26,37565 Kč | 79 126,95 Kč |
| Unit Price without VAT: | 46,49000 Kč |
|---|---|
| Unit Price with VAT: | 56,25290 Kč |











