


0151670869 | |
|---|---|
DigiKey Part Number | 0151670869-ND |
Manufacturer | |
Manufacturer Product Number | 0151670869 |
Description | CABLE FFC/FPC 17POS 1MM 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670869 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 17 | |
Pitch | 0.039" (1.00mm) | |
Length | 8.000" (203.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 45,90200 Kč | 459,02 Kč |
| 25 | 43,01240 Kč | 1 075,31 Kč |
| 50 | 40,95860 Kč | 2 047,93 Kč |
| 100 | 38,99960 Kč | 3 899,96 Kč |
| 250 | 36,55668 Kč | 9 139,17 Kč |
| 500 | 34,81216 Kč | 17 406,08 Kč |
| 1 000 | 33,15080 Kč | 33 150,80 Kč |
| 3 000 | 30,67990 Kč | 92 039,70 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |











