


0151670859 | |
|---|---|
DigiKey Part Number | 0151670859-ND |
Manufacturer | |
Manufacturer Product Number | 0151670859 |
Description | CABLE FFC/FPC 17POS 1MM 3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670859 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 17 | |
Pitch | 0.039" (1.00mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 33,11400 Kč | 331,14 Kč |
| 25 | 31,04360 Kč | 776,09 Kč |
| 50 | 29,55680 Kč | 1 477,84 Kč |
| 100 | 28,14570 Kč | 2 814,57 Kč |
| 250 | 26,38188 Kč | 6 595,47 Kč |
| 500 | 25,12242 Kč | 12 561,21 Kč |
| 1 000 | 23,92344 Kč | 23 923,44 Kč |
| 3 000 | 22,13994 Kč | 66 419,82 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |










