



0528073010 | |
|---|---|
DigiKey Part Number | WM17282-ND |
Manufacturer | |
Manufacturer Product Number | 0528073010 |
Description | CONN FPC TOP 30POS 1MM R/A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 30 Position FPC Connector Contacts, Top 0.039" (1.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0528073010 Models |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer Molex | Height Above Board 0.142" (3.60mm) |
Series | Cable End Type Straight |
Packaging Tray | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Tin |
Flat Flex Type FPC | Housing Material Polyphenylene Sulfide (PPS) |
Mounting Type Through Hole, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -20°C ~ 80°C |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Kinked Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,40000 Kč | 27,40 Kč |
| 10 | 23,33900 Kč | 233,39 Kč |
| 25 | 21,88400 Kč | 547,10 Kč |
| 50 | 20,83340 Kč | 1 041,67 Kč |
| 100 | 19,83740 Kč | 1 983,74 Kč |
| 450 | 17,83907 Kč | 8 027,58 Kč |
| 900 | 16,98759 Kč | 15 288,83 Kč |
| 1 350 | 16,50849 Kč | 22 286,46 Kč |
| 2 700 | 15,72078 Kč | 42 446,11 Kč |
| Unit Price without VAT: | 27,40000 Kč |
|---|---|
| Unit Price with VAT: | 33,15400 Kč |













