30 Position FFC, FPC Cable 0.039" (1.00mm) 7.000" (177.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position FFC, FPC Cable 0.039" (1.00mm) 7.000" (177.80mm)
Molex Premo Flex Cable Jumpers

0982670477

DigiKey Part Number
0982670477-ND
Manufacturer
Manufacturer Product Number
0982670477
Description
CABLE FFC/FPC 30POS 1MM 7"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.039" (1.00mm) 7.000" (177.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0982670477 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
30
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
7.000" (177.80mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 783
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
173,70000 Kč73,70 Kč
1062,62900 Kč626,29 Kč
2558,69800 Kč1 467,45 Kč
5055,89340 Kč2 794,67 Kč
10053,22300 Kč5 322,30 Kč
25049,88972 Kč12 472,43 Kč
50047,50894 Kč23 754,47 Kč
1 00045,24248 Kč45 242,48 Kč
3 00041,87117 Kč125 613,51 Kč
Manufacturers Standard Package
Unit Price without VAT:73,70000 Kč
Unit Price with VAT:89,17700 Kč