



0528083070 | |
|---|---|
DigiKey Part Number | WM3394TR-ND - Tape & Reel (TR) WM3394CT-ND - Cut Tape (CT) WM3394DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528083070 |
Description | CONN FPC VERT 30POS 1MM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0528083070 Models |
Category | Height Above Board 0.199" (5.05mm) |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin Bismuth |
Part Status Active | Housing Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Voltage Rating 125V |
Mounting Type Surface Mount | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 30 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Mating Cycles 10 |
Termination Solder | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFW30S-2STME1LF | Amphenol CS (FCI) | 2 907 | 609-1169-1-ND | 16,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 31,56000 Kč | 315,60 Kč |
| 25 | 29,58200 Kč | 739,55 Kč |
| 50 | 28,16680 Kč | 1 408,34 Kč |
| 100 | 26,81860 Kč | 2 681,86 Kč |
| 250 | 25,13880 Kč | 6 284,70 Kč |
| 500 | 23,93856 Kč | 11 969,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,73564 Kč | 24 735,64 Kč |
| 2 000 | 23,55545 Kč | 47 110,90 Kč |
| 3 000 | 22,89153 Kč | 68 674,59 Kč |
| 5 000 | 22,08204 Kč | 110 410,20 Kč |
| 7 000 | 21,56453 Kč | 150 951,71 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |






