


0152670485 | |
|---|---|
DigiKey Part Number | 0152670485-ND |
Manufacturer | |
Manufacturer Product Number | 0152670485 |
Description | CABLE FFC/FPC 30POS 1MM 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670485 Models |
Category | Number of Conductors 30 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-30-A-0304-C-4-08-4-T | GCT | 317 | 2073-10-30-A-0304-C-4-08-4-T-ND | 23,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,03000 Kč | 92,03 Kč |
| 10 | 78,20100 Kč | 782,01 Kč |
| 25 | 73,29480 Kč | 1 832,37 Kč |
| 50 | 69,79100 Kč | 3 489,55 Kč |
| 100 | 66,45740 Kč | 6 645,74 Kč |
| 250 | 62,29528 Kč | 15 573,82 Kč |
| 500 | 59,32296 Kč | 29 661,48 Kč |
| 1 000 | 56,49333 Kč | 56 493,33 Kč |
| 3 000 | 52,28433 Kč | 156 852,99 Kč |
| Unit Price without VAT: | 92,03000 Kč |
|---|---|
| Unit Price with VAT: | 111,35630 Kč |













