30 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-30-A-0304-C-4-08-4-T

DigiKey Part Number
2073-10-30-A-0304-C-4-08-4-T-ND
Manufacturer
Manufacturer Product Number
10-30-A-0304-C-4-08-4-T
Description
1MM PITCH FFC, 30 CONTACTS, A TY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Box
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
30
Pitch
0.039" (1.00mm)
Length
12.0" (304.8mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 317
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1019,86400 Kč198,64 Kč
2518,62120 Kč465,53 Kč
5017,73080 Kč886,54 Kč
10016,88240 Kč1 688,24 Kč
30015,62250 Kč4 686,75 Kč
50015,06900 Kč7 534,50 Kč
1 00014,34961 Kč14 349,61 Kč
2 50013,45124 Kč33 628,10 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč