


0151670486 | |
|---|---|
DigiKey Part Number | 0151670486-ND |
Manufacturer | |
Manufacturer Product Number | 0151670486 |
Description | CABLE FFC/FPC 30POS 1MM 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670486 Models |
Category | Number of Conductors 30 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,42000 Kč | 85,42 Kč |
| 10 | 72,64500 Kč | 726,45 Kč |
| 25 | 68,07880 Kč | 1 701,97 Kč |
| 50 | 64,82840 Kč | 3 241,42 Kč |
| 100 | 61,73290 Kč | 6 173,29 Kč |
| 250 | 57,86704 Kč | 14 466,76 Kč |
| 500 | 55,10640 Kč | 27 553,20 Kč |
| 1 000 | 52,47747 Kč | 52 477,47 Kč |
| 3 000 | 48,56730 Kč | 145 701,90 Kč |
| Unit Price without VAT: | 85,42000 Kč |
|---|---|
| Unit Price with VAT: | 103,35820 Kč |











