


0152670486 | |
|---|---|
DigiKey Part Number | 0152670486-ND |
Manufacturer | |
Manufacturer Product Number | 0152670486 |
Description | CABLE FFC/FPC 30POS 1MM 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670486 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.039" (1.00mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,26000 Kč | 102,26 Kč |
| 10 | 86,91100 Kč | 869,11 Kč |
| 25 | 81,45560 Kč | 2 036,39 Kč |
| 50 | 77,56240 Kč | 3 878,12 Kč |
| 100 | 73,85630 Kč | 7 385,63 Kč |
| 250 | 69,23292 Kč | 17 308,23 Kč |
| 500 | 65,92910 Kč | 32 964,55 Kč |
| 1 000 | 62,78444 Kč | 62 784,44 Kč |
| 3 000 | 58,10651 Kč | 174 319,53 Kč |
| Unit Price without VAT: | 102,26000 Kč |
|---|---|
| Unit Price with VAT: | 123,73460 Kč |










