


0151670474 | |
|---|---|
DigiKey Part Number | 0151670474-ND |
Manufacturer | |
Manufacturer Product Number | 0151670474 |
Description | CABLE FFC/FPC 30POS 1MM 5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670474 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.039" (1.00mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,50000 Kč | 32,50 Kč |
| 10 | 27,66700 Kč | 276,67 Kč |
| 25 | 25,93600 Kč | 648,40 Kč |
| 50 | 24,69620 Kč | 1 234,81 Kč |
| 100 | 23,51500 Kč | 2 351,50 Kč |
| 250 | 22,04136 Kč | 5 510,34 Kč |
| 500 | 20,98834 Kč | 10 494,17 Kč |
| 1 000 | 19,98674 Kč | 19 986,74 Kč |
| 3 000 | 18,49674 Kč | 55 490,22 Kč |
| Unit Price without VAT: | 32,50000 Kč |
|---|---|
| Unit Price with VAT: | 39,32500 Kč |










