


0982670475 | |
|---|---|
DigiKey Part Number | WM14132-ND |
Manufacturer | |
Manufacturer Product Number | 0982670475 |
Description | CABLE FFC/FPC 30POS 1MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0982670475 Models |
Category | Number of Conductors 30 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,02000 Kč | 72,02 Kč |
| 10 | 61,16700 Kč | 611,67 Kč |
| 25 | 57,34120 Kč | 1 433,53 Kč |
| 50 | 54,59900 Kč | 2 729,95 Kč |
| 100 | 51,98890 Kč | 5 198,89 Kč |
| 250 | 48,73384 Kč | 12 183,46 Kč |
| 500 | 46,40768 Kč | 23 203,84 Kč |
| 1 000 | 44,19365 Kč | 44 193,65 Kč |
| 3 000 | 40,90018 Kč | 122 700,54 Kč |
| Unit Price without VAT: | 72,02000 Kč |
|---|---|
| Unit Price with VAT: | 87,14420 Kč |










