4 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
0527930470
0527930470

0527930470

DigiKey Part Number
WM3387TR-ND - Tape & Reel (TR)
WM3387CT-ND - Cut Tape (CT)
WM3387DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0527930470
Description
CONN FPC TOP 4POS 1MM R/A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0527930470 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.122" (3.10mm)
Manufacturer
Molex
Cable End Type
Straight
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Tin Bismuth
Part Status
Active
Housing Material
Polyphenylene Sulfide (PPS)
Flat Flex Type
FPC
Features
Solder Retention
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Top
Operating Temperature
-20°C ~ 85°C
Number of Positions
4
Material Flammability Rating
UL94 V-0
Pitch
0.039" (1.00mm)
Current Rating (Amps)
0.5A
Termination
Solder
Mating Cycles
10
FFC, FCB Thickness
0.30mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 065
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
1010,22600 Kč102,26 Kč
259,57520 Kč239,38 Kč
509,11740 Kč455,87 Kč
1008,68270 Kč868,27 Kč
2508,13884 Kč2 034,71 Kč
5007,74952 Kč3 874,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,20664 Kč7 206,64 Kč
2 0006,86241 Kč13 724,82 Kč
3 0006,66886 Kč20 006,58 Kč
5 0006,43280 Kč32 164,00 Kč
7 0006,28198 Kč43 973,86 Kč
10 0006,12593 Kč61 259,30 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč