
2086-3207 | |
|---|---|
DigiKey Part Number | 2946-2086-3207-ND |
Manufacturer | |
Manufacturer Product Number | 2086-3207 |
Description | TERM BLK 7P SIDE ENT 5.0MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2086-3207 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 7 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,26000 Kč | 102,26 Kč |
| 10 | 72,69500 Kč | 726,95 Kč |
| 25 | 63,68280 Kč | 1 592,07 Kč |
| 50 | 58,08460 Kč | 2 904,23 Kč |
| 100 | 53,46510 Kč | 5 346,51 Kč |
| 250 | 48,67924 Kč | 12 169,81 Kč |
| 500 | 45,90120 Kč | 22 950,60 Kč |
| 1 000 | 43,71427 Kč | 43 714,27 Kč |
| 5 000 | 40,32330 Kč | 201 616,50 Kč |
| Unit Price without VAT: | 102,26000 Kč |
|---|---|
| Unit Price with VAT: | 123,73460 Kč |











