
0151670705 | |
|---|---|
DigiKey Part Number | 900-0151670705-ND |
Manufacturer | |
Manufacturer Product Number | 0151670705 |
Description | CABLE FFC/FPC 4POS 1MM 3" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670705 Models |
Category | Number of Conductors 4 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 3.000" (76.20mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-04-A-0076-C-4-08-4-T | GCT | 454 | 2073-10-04-A-0076-C-4-08-4-T-ND | 0,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,23000 Kč | 37,23 Kč |
| 10 | 31,56000 Kč | 315,60 Kč |
| 25 | 29,58720 Kč | 739,68 Kč |
| 50 | 28,16960 Kč | 1 408,48 Kč |
| 100 | 26,82410 Kč | 2 682,41 Kč |
| 250 | 25,14368 Kč | 6 285,92 Kč |
| 500 | 23,94288 Kč | 11 971,44 Kč |
| 1 000 | 22,80030 Kč | 22 800,30 Kč |
| 3 000 | 21,10053 Kč | 63 301,59 Kč |
| Unit Price without VAT: | 37,23000 Kč |
|---|---|
| Unit Price with VAT: | 45,04830 Kč |









