



0527461771 | |
|---|---|
DigiKey Part Number | WM8928TR-ND - Tape & Reel (TR) WM8928CT-ND - Cut Tape (CT) WM8928DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0527461771 |
Description | CONN FFC BOTTOM 17POS 0.5MM R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 17 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0527461771 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 17 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | White | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,23198 Kč | 23 231,98 Kč |
| 2 000 | 22,12350 Kč | 44 247,00 Kč |
| 3 000 | 21,49992 Kč | 64 499,76 Kč |
| 5 000 | 20,73947 Kč | 103 697,35 Kč |
| 7 000 | 20,25344 Kč | 141 774,08 Kč |
| 10 000 | 19,75074 Kč | 197 507,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 33,32400 Kč | 333,24 Kč |
| 25 | 30,11120 Kč | 752,78 Kč |
| 50 | 28,00720 Kč | 1 400,36 Kč |
| 100 | 26,15090 Kč | 2 615,09 Kč |
| 250 | 24,02424 Kč | 6 006,06 Kč |
| 500 | 22,63500 Kč | 11 317,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 39,01400 Kč | 390,14 Kč |
| 100 | 32,23610 Kč | 3 223,61 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |




