


0150200861 | |
|---|---|
DigiKey Part Number | 0150200861-ND |
Manufacturer | |
Manufacturer Product Number | 0150200861 |
Description | CABLE FFC/FPC 17POS 0.5MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200861 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 17 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,89000 Kč | 49,89 Kč |
| 10 | 42,33200 Kč | 423,32 Kč |
| 25 | 39,67880 Kč | 991,97 Kč |
| 50 | 37,78120 Kč | 1 889,06 Kč |
| 100 | 35,97460 Kč | 3 597,46 Kč |
| 250 | 33,72120 Kč | 8 430,30 Kč |
| 500 | 32,11144 Kč | 16 055,72 Kč |
| 1 000 | 30,57918 Kč | 30 579,18 Kč |
| 3 000 | 28,30012 Kč | 84 900,36 Kč |
| Unit Price without VAT: | 49,89000 Kč |
|---|---|
| Unit Price with VAT: | 60,36690 Kč |






