


0150200857 | |
|---|---|
DigiKey Part Number | 0150200857-ND |
Manufacturer | |
Manufacturer Product Number | 0150200857 |
Description | CABLE FFC/FPC 17POS 0.5MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200857 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 17 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,32000 Kč | 49,32 Kč |
| 10 | 41,97300 Kč | 419,73 Kč |
| 25 | 39,33840 Kč | 983,46 Kč |
| 50 | 37,46000 Kč | 1 873,00 Kč |
| 100 | 35,67220 Kč | 3 567,22 Kč |
| 250 | 33,43696 Kč | 8 359,24 Kč |
| 500 | 31,84082 Kč | 15 920,41 Kč |
| 1 000 | 30,32159 Kč | 30 321,59 Kč |
| 3 000 | 28,06150 Kč | 84 184,50 Kč |
| Unit Price without VAT: | 49,32000 Kč |
|---|---|
| Unit Price with VAT: | 59,67720 Kč |






