17 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Molex Premo Flex Cable Jumpers

0150200859

DigiKey Part Number
0150200859-ND
Manufacturer
Manufacturer Product Number
0150200859
Description
CABLE FFC/FPC 17POS 0.5MM 3"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
17 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200859 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
17
Pitch
0.020" (0.50mm)
Length
3.000" (76.20mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 985
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
155,22000 Kč55,22 Kč
1046,99400 Kč469,94 Kč
2544,04560 Kč1 101,14 Kč
5041,94140 Kč2 097,07 Kč
10039,93610 Kč3 993,61 Kč
25037,43524 Kč9 358,81 Kč
50035,64788 Kč17 823,94 Kč
1 00033,94684 Kč33 946,84 Kč
3 00031,41679 Kč94 250,37 Kč
Manufacturers Standard Package
Unit Price without VAT:55,22000 Kč
Unit Price with VAT:66,81620 Kč