


0150200855 | |
|---|---|
DigiKey Part Number | 0150200855-ND |
Manufacturer | |
Manufacturer Product Number | 0150200855 |
Description | CABLE FFC/FPC 17POS 0.5MM 1.18" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200855 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 17 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.180" (29.97mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 41,70800 Kč | 417,08 Kč |
| 25 | 39,09640 Kč | 977,41 Kč |
| 50 | 37,22940 Kč | 1 861,47 Kč |
| 100 | 35,44920 Kč | 3 544,92 Kč |
| 250 | 33,22908 Kč | 8 307,27 Kč |
| 500 | 31,64276 Kč | 15 821,38 Kč |
| 1 000 | 30,13299 Kč | 30 132,99 Kč |
| 3 000 | 27,88719 Kč | 83 661,57 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |






