


0150200864 | |
|---|---|
DigiKey Part Number | 0150200864-ND |
Manufacturer | |
Manufacturer Product Number | 0150200864 |
Description | CABLE FFC/FPC 17POS 0.5MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200864 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 17 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,27000 Kč | 50,27 Kč |
| 10 | 42,71000 Kč | 427,10 Kč |
| 25 | 40,01880 Kč | 1 000,47 Kč |
| 50 | 38,11020 Kč | 1 905,51 Kč |
| 100 | 36,28830 Kč | 3 628,83 Kč |
| 250 | 34,01524 Kč | 8 503,81 Kč |
| 500 | 32,39190 Kč | 16 195,95 Kč |
| 1 000 | 30,84621 Kč | 30 846,21 Kč |
| 3 000 | 28,54705 Kč | 85 641,15 Kč |
| Unit Price without VAT: | 50,27000 Kč |
|---|---|
| Unit Price with VAT: | 60,82670 Kč |






