


0150200868 | |
|---|---|
DigiKey Part Number | 0150200868-ND |
Manufacturer | |
Manufacturer Product Number | 0150200868 |
Description | CABLE FFC/FPC 17POS 0.5MM 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200868 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Pitch | 0.020" (0.50mm) | |
Length | 7.992" (203.00mm) | |
Length - Exposed Ends | - | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,16000 Kč | 52,16 Kč |
| 10 | 44,27800 Kč | 442,78 Kč |
| 25 | 41,50800 Kč | 1 037,70 Kč |
| 50 | 39,52000 Kč | 1 976,00 Kč |
| 100 | 37,63200 Kč | 3 763,20 Kč |
| 250 | 35,27540 Kč | 8 818,85 Kč |
| 500 | 33,59156 Kč | 16 795,78 Kč |
| 1 000 | 31,98861 Kč | 31 988,61 Kč |
| 3 000 | 29,60447 Kč | 88 813,41 Kč |
| Unit Price without VAT: | 52,16000 Kč |
|---|---|
| Unit Price with VAT: | 63,11360 Kč |






