



0527460471 | |
|---|---|
DigiKey Part Number | WM6768TR-ND - Tape & Reel (TR) WM6768CT-ND - Cut Tape (CT) WM6768DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0527460471 |
Description | CONN FFC BOTTOM 4POS 0.5MM R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0527460471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 4 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | White | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 13,90100 Kč | 139,01 Kč |
| 25 | 13,03560 Kč | 325,89 Kč |
| 50 | 12,40980 Kč | 620,49 Kč |
| 100 | 11,81770 Kč | 1 181,77 Kč |
| 250 | 11,07688 Kč | 2 769,22 Kč |
| 500 | 10,54772 Kč | 5 273,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,04418 Kč | 10 044,18 Kč |
| 2 000 | 9,56459 Kč | 19 129,18 Kč |
| 3 000 | 9,29490 Kč | 27 884,70 Kč |
| 5 000 | 8,96594 Kč | 44 829,70 Kč |
| 7 000 | 8,75572 Kč | 61 290,04 Kč |
| 10 000 | 8,53825 Kč | 85 382,50 Kč |
| 25 000 | 8,00429 Kč | 200 107,25 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |














