
0150200031 | |
|---|---|
DigiKey Part Number | 900-0150200031-ND |
Manufacturer | |
Manufacturer Product Number | 0150200031 |
Description | PREMO-FLEX 0.50 (AU) LGT 51 TYPE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200031 Models |
Category | Number of Conductors 4 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 2.000" (50.80mm) |
Packaging Box | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151200031 | Molex | 1 091 | 900-0151200031-ND | 57,32000 Kč | Parametric Equivalent |
| 0151660031 | Molex | 502 | 900-0151660031-ND | 43,68000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 42,24800 Kč | 422,48 Kč |
| 25 | 39,60240 Kč | 990,06 Kč |
| 50 | 37,71240 Kč | 1 885,62 Kč |
| 100 | 35,90870 Kč | 3 590,87 Kč |
| 250 | 33,65980 Kč | 8 414,95 Kč |
| 500 | 32,05302 Kč | 16 026,51 Kč |
| 2 000 | 29,06732 Kč | 58 134,64 Kč |
| 4 000 | 27,68114 Kč | 110 724,56 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |








