
0545500472 | |
|---|---|
DigiKey Part Number | 900-0545500472TR-ND - Tape & Reel (TR) 900-0545500472CT-ND - Cut Tape (CT) 900-0545500472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0545500472 |
Description | CONN FFC FPC TOP 4POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0545500472 Models |
Category | Locking Feature Slide Lock |
Manufacturer Molex | Cable End Type Straight, Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Top | Voltage Rating 50V |
Number of Positions 4 | Operating Temperature -40°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.047" (1.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 33,24000 Kč | 332,40 Kč |
| 25 | 31,14440 Kč | 778,61 Kč |
| 50 | 29,65760 Kč | 1 482,88 Kč |
| 100 | 28,24020 Kč | 2 824,02 Kč |
| 250 | 26,47008 Kč | 6 617,52 Kč |
| 500 | 25,20600 Kč | 12 603,00 Kč |
| 1 000 | 24,00302 Kč | 24 003,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,65789 Kč | 67 973,67 Kč |
| 6 000 | 21,57744 Kč | 129 464,64 Kč |
| 9 000 | 20,96965 Kč | 188 726,85 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |





