0151200038 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 100
Unit Price: 30,45000 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 15,68971 Kč

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 13,75915 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 15,72960 Kč
Datasheet
4 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151200038

DigiKey Part Number
900-0151200038-ND
Manufacturer
Manufacturer Product Number
0151200038
Description
PREMOFLEX 0.5 XFLEX LGT 127 TYPE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
4
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
5.000" (127.00mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0174590504Molex100900-0174590504-ND30,45000 KčParametric Equivalent
05-04-D-0127-A-4-06-4-GGCT02073-05-04-D-0127-A-4-06-4-G-ND15,68971 KčParametric Equivalent
05-04-D-0127-A-4-06-4-TGCT02073-05-04-D-0127-A-4-06-4-T-ND13,75915 KčParametric Equivalent
05-04-D-0127-A-4-06-4-T-HFGCT02073-05-04-D-0127-A-4-06-4-T-HF-ND15,72960 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00039,45902 Kč39 459,02 Kč
Manufacturers Standard Package
Unit Price without VAT:39,45902 Kč
Unit Price with VAT:47,74541 Kč