Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0150200049 | |
|---|---|
DigiKey Part Number | 900-0150200049-ND |
Manufacturer | |
Manufacturer Product Number | 0150200049 |
Description | PREMO-FLEX 0.50 (AU) LGT 305 TYP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200049 Models |
Category | Number of Conductors 4 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 12.0" (304.8mm) |
Packaging Box | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151200049 | Molex | 0 | 900-0151200049-ND | 46,75751 Kč | Parametric Equivalent |
| 0151660049 | Molex | 254 | 900-0151660049-ND | 60,47000 Kč | Parametric Equivalent |
| 05-04-A-0304-A-4-06-4-G | GCT | 0 | 2073-05-04-A-0304-A-4-06-4-G-ND | 16,54432 Kč | Parametric Equivalent |
| 05-04-A-0304-A-4-06-4-T | GCT | 0 | 2073-05-04-A-0304-A-4-06-4-T-ND | 14,71666 Kč | Parametric Equivalent |
| 05-04-A-0304-A-4-06-4-T-HF | GCT | 0 | 2073-05-04-A-0304-A-4-06-4-T-HF-ND | 16,79735 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 10 | 37,62800 Kč | 376,28 Kč |
| 25 | 35,26000 Kč | 881,50 Kč |
| 50 | 33,57580 Kč | 1 678,79 Kč |
| 100 | 31,96950 Kč | 3 196,95 Kč |
| 250 | 29,96668 Kč | 7 491,67 Kč |
| 500 | 28,53628 Kč | 14 268,14 Kč |
| 2 000 | 25,87773 Kč | 51 755,46 Kč |
| 4 000 | 24,64362 Kč | 98 574,48 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |













