
0151660049 | |
|---|---|
DigiKey Part Number | 900-0151660049-ND |
Manufacturer | |
Manufacturer Product Number | 0151660049 |
Description | FFC 0.50 TYPE A 4 CKTS LGT 305 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660049 Models |
Category | Number of Conductors 4 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 12.0" (304.8mm) |
Packaging Box | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 10 | 51,40300 Kč | 514,03 Kč |
| 25 | 48,17800 Kč | 1 204,45 Kč |
| 50 | 45,87640 Kč | 2 293,82 Kč |
| 100 | 43,68420 Kč | 4 368,42 Kč |
| 250 | 40,94776 Kč | 10 236,94 Kč |
| 500 | 38,99328 Kč | 19 496,64 Kč |
| 1 000 | 37,13244 Kč | 37 132,44 Kč |
| 3 000 | 34,36498 Kč | 103 094,94 Kč |
| Unit Price without VAT: | 60,47000 Kč |
|---|---|
| Unit Price with VAT: | 73,16870 Kč |





