4 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151200031

DigiKey Part Number
900-0151200031-ND
Manufacturer
Manufacturer Product Number
0151200031
Description
CABLE FFC/FPC 4POS 0.5MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0151200031 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
4
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.000" (50.80mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151660031Molex502900-0151660031-ND43,68000 KčParametric Equivalent
In-Stock: 1 091
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
157,32000 Kč57,32 Kč
1048,69400 Kč486,94 Kč
2545,63280 Kč1 140,82 Kč
5043,45320 Kč2 172,66 Kč
10041,37660 Kč4 137,66 Kč
25038,78500 Kč9 696,25 Kč
50036,93338 Kč18 466,69 Kč
1 00035,17123 Kč35 171,23 Kč
3 00032,54970 Kč97 649,10 Kč
Manufacturers Standard Package
Unit Price without VAT:57,32000 Kč
Unit Price with VAT:69,35720 Kč