
0151660029 | |
|---|---|
DigiKey Part Number | 900-0151660029-ND |
Manufacturer | |
Manufacturer Product Number | 0151660029 |
Description | FFC 0.50 TYPE A 4 CKTS LGT 30 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660029 Models |
Category | Number of Conductors 4 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 1.180" (29.97mm) |
Packaging Box | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 39,72800 Kč | 397,28 Kč |
| 25 | 37,23360 Kč | 930,84 Kč |
| 50 | 35,45300 Kč | 1 772,65 Kč |
| 100 | 33,76060 Kč | 3 376,06 Kč |
| 250 | 31,64568 Kč | 7 911,42 Kč |
| 500 | 30,13464 Kč | 15 067,32 Kč |
| 1 000 | 28,69650 Kč | 28 696,50 Kč |
| 3 000 | 26,55743 Kč | 79 672,29 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |









