
0526100671 | |
|---|---|
DigiKey Part Number | 900-0526100671TR-ND - Tape & Reel (TR) 900-0526100671CT-ND - Cut Tape (CT) 900-0526100671DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0526100671 |
Description | CONN VERT 6POS 1MM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0526100671 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount | Features Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Vertical - 1 Sided | Voltage Rating 125V |
Number of Positions 6 | Operating Temperature -40°C ~ 85°C |
Pitch 0.039" (1.00mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 1A |
FFC, FCB Thickness 0.30mm | Contact Finish Thickness 39.4µin (1.00µm) |
Height Above Board 0.226" (5.74mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0526100672 | Molex | 18 251 | WM10994CT-ND | 17,22000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,64100 Kč | 126,41 Kč |
| 25 | 11,84280 Kč | 296,07 Kč |
| 50 | 11,27600 Kč | 563,80 Kč |
| 100 | 10,73630 Kč | 1 073,63 Kč |
| 250 | 10,06392 Kč | 2 515,98 Kč |
| 500 | 9,58264 Kč | 4 791,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,30568 Kč | 9 305,68 Kč |
| 2 000 | 8,86137 Kč | 17 722,74 Kč |
| 3 000 | 8,61149 Kč | 25 834,47 Kč |
| 5 000 | 8,30668 Kč | 41 533,40 Kč |
| 7 000 | 8,11189 Kč | 56 783,23 Kč |
| 10 000 | 7,91043 Kč | 79 104,30 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |





