



0525591452 | |
|---|---|
DigiKey Part Number | WM10838TR-ND - Tape & Reel (TR) WM10838CT-ND - Cut Tape (CT) WM10838DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0525591452 |
Description | CONN FFC VERT 14POS 0.5MM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0525591452 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 14 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.154" (3.90mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 10 | 39,16100 Kč | 391,61 Kč |
| 25 | 36,70440 Kč | 917,61 Kč |
| 50 | 34,94900 Kč | 1 747,45 Kč |
| 100 | 33,27970 Kč | 3 327,97 Kč |
| 250 | 31,19548 Kč | 7 798,87 Kč |
| 500 | 29,70630 Kč | 14 853,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,55390 Kč | 31 553,90 Kč |
| 2 000 | 30,04867 Kč | 60 097,34 Kč |
| 3 000 | 29,20185 Kč | 87 605,55 Kč |
| 5 000 | 28,16911 Kč | 140 845,55 Kč |
| 7 000 | 27,50906 Kč | 192 563,42 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |






