



0525591252 | |
|---|---|
DigiKey Part Number | WM7984TR-ND - Tape & Reel (TR) WM7984CT-ND - Cut Tape (CT) WM7984DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0525591252 |
Description | CONN FFC VERT 12POS 0.5MM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0525591252 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.154" (3.90mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 31,56000 Kč | 315,60 Kč |
| 25 | 29,58200 Kč | 739,55 Kč |
| 50 | 28,16260 Kč | 1 408,13 Kč |
| 100 | 26,81860 Kč | 2 681,86 Kč |
| 250 | 25,13796 Kč | 6 284,49 Kč |
| 500 | 23,93730 Kč | 11 968,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,17908 Kč | 20 179,08 Kč |
| 2 000 | 19,21611 Kč | 38 432,22 Kč |
| 3 000 | 18,67443 Kč | 56 023,29 Kč |
| 5 000 | 18,01381 Kč | 90 069,05 Kč |
| 7 000 | 17,59164 Kč | 123 141,48 Kč |
| 10 000 | 17,15501 Kč | 171 550,10 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |















