



0522712279 | |
|---|---|
DigiKey Part Number | WM3380TR-ND - Tape & Reel (TR) WM3380CT-ND - Cut Tape (CT) WM3380DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522712279 |
Description | CONN FPC BOTTOM 22POS 1MM R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522712279 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 22 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 30 |
Height Above Board 0.118" (3.00mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 37,14500 Kč | 371,45 Kč |
| 25 | 34,82320 Kč | 870,58 Kč |
| 50 | 33,15580 Kč | 1 657,79 Kč |
| 100 | 31,57260 Kč | 3 157,26 Kč |
| 250 | 29,59460 Kč | 7 398,65 Kč |
| 500 | 28,18142 Kč | 14 090,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,12024 Kč | 29 120,24 Kč |
| 2 000 | 27,73101 Kč | 55 462,02 Kč |
| 3 000 | 26,94946 Kč | 80 848,38 Kč |
| 5 000 | 25,99636 Kč | 129 981,80 Kč |
| 7 000 | 25,38724 Kč | 177 710,68 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |













