Terminal Twist On Wire Cap Connector Twist On 14-22 AWG Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191600040

DigiKey Part Number
WM23949-ND
Manufacturer
Manufacturer Product Number
0191600040
Description
CONN WIRE CAP 14-22 AWG TWIST ON
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Terminal Twist On Wire Cap Connector Twist On 14-22 AWG Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Twist On
Manufacturer
Molex
Wire Gauge
14-22 AWG
Series
Insulation
Fully Insulated
Packaging
Bulk
Features
Copper Wire Only, Flame Retardant
Part Status
Active
Color
Blue
Terminal Type
Twist On Wire Cap
Base Product Number
Number of Wire Entries
Varies by Wire Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26 979
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,11300 Kč11,13 Kč
251,03320 Kč25,83 Kč
500,98700 Kč49,35 Kč
1000,93860 Kč93,86 Kč
2500,87940 Kč219,85 Kč
5000,83740 Kč418,70 Kč
1 0000,79750 Kč797,50 Kč
3 0000,73787 Kč2 213,61 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč