Terminal Twist On Wire Cap Connector Twist On 10-22 AWG Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Twist On Wire Cap Connector Twist On 10-22 AWG Yellow
0191600042
0191600042

0191600042

DigiKey Part Number
WM23951-ND
Manufacturer
Manufacturer Product Number
0191600042
Description
CONN WIRE CAP 10-22 AWG TWIST ON
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Terminal Twist On Wire Cap Connector Twist On 10-22 AWG Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Twist On
Manufacturer
Molex
Wire Gauge
10-22 AWG
Series
Insulation
Fully Insulated
Packaging
Bulk
Features
Copper Wire Only, Flame Retardant
Part Status
Active
Color
Yellow
Terminal Type
Twist On Wire Cap
Base Product Number
Number of Wire Entries
Varies by Wire Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 94 308
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
102,43600 Kč24,36 Kč
252,27600 Kč56,90 Kč
502,16280 Kč108,14 Kč
1002,05990 Kč205,99 Kč
2501,93096 Kč482,74 Kč
5001,83858 Kč919,29 Kč
1 0001,75081 Kč1 750,81 Kč
2 5001,64095 Kč4 102,38 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč