Terminal Twist On Wire Cap Connector Twist On 14-22 AWG Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H-31-KEG

DigiKey Part Number
H-31-KEG-ND
Manufacturer
Manufacturer Product Number
H-31-KEG
Description
CONN WIRE CAP 14-22 AWG TWIST ON
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Twist On Wire Cap Connector Twist On 14-22 AWG Orange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Twist On Wire Cap
Number of Wire Entries
Varies by Wire Size
Termination
Twist On
Wire Gauge
14-22 AWG
Insulation
Fully Insulated
Features
Copper Wire Only
Color
Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 470
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
104,62000 Kč46,20 Kč
254,33400 Kč108,35 Kč
504,12820 Kč206,41 Kč
1003,93290 Kč393,29 Kč
2503,68556 Kč921,39 Kč
5003,50918 Kč1 754,59 Kč
1 0003,34162 Kč3 341,62 Kč
2 5003,13223 Kč7 830,57 Kč
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč